
EZP-V70206MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V70206MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70206MTB |
Description | CAP FILM 20UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 1.024" W (41.00mm x 26.00mm) |
Part Status Active | Height - Seated (Max) 1.634" (41.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 8.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 6,61500 € | 66,15 € |
| 50 | 5,78060 € | 289,03 € |
| 150 | 5,39287 € | 808,93 € |
| 600 | 5,04667 € | 3.028,00 € |
| 1.050 | 4,94076 € | 5.187,80 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |

