18 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V70186MTU

DigiKey Part Number
10-EZP-V70186MTU-ND
Manufacturer
Manufacturer Product Number
EZP-V70186MTU
Description
CAP FILM 18UF 10% 700V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
ESR (Equivalent Series Resistance)
7.8 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.220" L x 0.866" W (31.00mm x 22.00mm)
Height - Seated (Max)
2.146" (54.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,32000 €7,32 €
105,48800 €54,88 €
504,75840 €237,92 €
1504,41967 €662,95 €
6004,11712 €2.470,27 €
1.0504,02457 €4.225,80 €
Manufacturers Standard Package
Unit Price without VAT:7,32000 €
Unit Price with VAT:8,71080 €