
EZP-V70146MTA | |
|---|---|
DigiKey Part Number | 10-EZP-V70146MTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70146MTA |
Description | CAP FILM 14UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 1.024" W (31.00mm x 26.00mm) |
Part Status Active | Height - Seated (Max) 1.654" (42.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 8.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 4,71900 € | 47,19 € |
| 50 | 4,06860 € | 203,43 € |
| 150 | 3,76673 € | 565,01 € |
| 600 | 3,49718 € | 2.098,31 € |
| 1.050 | 3,41476 € | 3.585,50 € |
| 2.550 | 3,30786 € | 8.435,04 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |

