
EZP-V70146LTA | |
|---|---|
DigiKey Part Number | 10-EZP-V70146LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70146LTA |
Description | CAP FILM 14UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V70146LTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 1.024" W (31.00mm x 26.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,31000 € | 6,31 € |
| 10 | 4,68100 € | 46,81 € |
| 50 | 4,03280 € | 201,64 € |
| 150 | 3,73173 € | 559,76 € |
| 600 | 3,46297 € | 2.077,78 € |
| 1.050 | 3,38079 € | 3.549,83 € |
| 2.550 | 3,27417 € | 8.349,13 € |
| Unit Price without VAT: | 6,31000 € |
|---|---|
| Unit Price with VAT: | 7,50890 € |

