
EZP-V70136MTA | |
|---|---|
DigiKey Part Number | 10-EZP-V70136MTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70136MTA |
Description | CAP FILM 13UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 13 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 1.024" W (31.00mm x 26.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 10 | 4,68700 € | 46,87 € |
| 50 | 4,03800 € | 201,90 € |
| 150 | 3,73667 € | 560,50 € |
| 600 | 3,46767 € | 2.080,60 € |
| 1.050 | 3,38540 € | 3.554,67 € |
| 2.550 | 3,27870 € | 8.360,69 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |

