
EZP-V70126MTA | |
|---|---|
DigiKey Part Number | 10-EZP-V70126MTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70126MTA |
Description | CAP FILM 12UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.807" W (31.00mm x 20.50mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 9.9 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 4,29300 € | 42,93 € |
| 50 | 3,68680 € | 184,34 € |
| 200 | 3,34510 € | 669,02 € |
| 600 | 3,15445 € | 1.892,67 € |
| 1.000 | 3,08388 € | 3.083,88 € |
| 2.600 | 2,97614 € | 7.737,96 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |

