
EZP-V70126LTU | |
|---|---|
DigiKey Part Number | 10-EZP-V70126LTU-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70126LTU |
Description | CAP FILM 12UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.807" W (31.00mm x 20.50mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.9 mOhms | Features Long Life, Low ESR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V80126LTU | Panasonic Industry | 181 | 10-EZP-V80126LTU-ND | 6,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,37900 € | 43,79 € |
| 50 | 3,76280 € | 188,14 € |
| 200 | 3,41535 € | 683,07 € |
| 600 | 3,22140 € | 1.932,84 € |
| 1.000 | 3,14964 € | 3.149,64 € |
| 2.600 | 3,04007 € | 7.904,18 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |

