
EZP-V70126LTB | |
|---|---|
DigiKey Part Number | 10-EZP-V70126LTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70126LTB |
Description | CAP FILM 12UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V70126LTB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.866" W (41.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.457" (37.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 12.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,55000 € | 6,55 € |
| 10 | 4,87200 € | 48,72 € |
| 50 | 4,20540 € | 210,27 € |
| 150 | 3,89547 € | 584,32 € |
| 600 | 3,61888 € | 2.171,33 € |
| 1.050 | 3,53428 € | 3.710,99 € |
| Unit Price without VAT: | 6,55000 € |
|---|---|
| Unit Price with VAT: | 7,79450 € |

