
EZP-V70116LTA | |
|---|---|
DigiKey Part Number | 10-EZP-V70116LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70116LTA |
Description | CAP FILM 11UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V70116LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.807" W (31.00mm x 20.50mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 10.6 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 10 | 4,10700 € | 41,07 € |
| 50 | 3,52100 € | 176,05 € |
| 200 | 3,19040 € | 638,08 € |
| 600 | 3,00592 € | 1.803,55 € |
| 1.000 | 2,93765 € | 2.937,65 € |
| 2.600 | 2,83343 € | 7.366,92 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

