
EZP-V70106MTU | |
|---|---|
DigiKey Part Number | 10-EZP-V70106MTU-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70106MTU |
Description | CAP FILM 10UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V70106MTU Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.807" W (31.00mm x 20.50mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11.5 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,23800 € | 42,38 € |
| 50 | 3,63780 € | 181,89 € |
| 200 | 3,29930 € | 659,86 € |
| 600 | 3,11047 € | 1.866,28 € |
| 1.000 | 3,04056 € | 3.040,56 € |
| 2.600 | 2,93386 € | 7.628,04 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |

