
EZP-V70106LTU | |
|---|---|
DigiKey Part Number | 10-EZP-V70106LTU-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70106LTU |
Description | CAP FILM 10UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V70106LTU Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.807" W (31.00mm x 20.50mm) |
Part Status Active | Height - Seated (Max) 1.673" (42.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11.5 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,15200 € | 41,52 € |
| 50 | 3,56120 € | 178,06 € |
| 200 | 3,22790 € | 645,58 € |
| 600 | 3,04190 € | 1.825,14 € |
| 1.000 | 2,97308 € | 2.973,08 € |
| 2.600 | 2,86800 € | 7.456,80 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

