
EZP-V70106LTT | |
|---|---|
DigiKey Part Number | 10-EZP-V70106LTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V70106LTT |
Description | CAP FILM 10UF 10% 700V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V70106LTT Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.669" W (41.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.398" (35.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 13.9 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,08800 € | 40,88 € |
| 50 | 3,50380 € | 175,19 € |
| 300 | 3,09993 € | 929,98 € |
| 600 | 2,99060 € | 1.794,36 € |
| 1.200 | 2,90057 € | 3.480,68 € |
| 2.700 | 2,81516 € | 7.600,93 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

