95 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V60956MTC

DigiKey Part Number
10-EZP-V60956MTC-ND
Manufacturer
Manufacturer Product Number
EZP-V60956MTC
Description
CAP FILM 95UF 10% 600V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
95 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V60956MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
5.2 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,64000 €18,64 €
1014,87100 €148,71 €
5013,36480 €668,24 €
10012,89820 €1.289,82 €
50012,10752 €6.053,76 €
Manufacturers Standard Package
Unit Price without VAT:18,64000 €
Unit Price with VAT:22,18160 €