90 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V60906MTC

DigiKey Part Number
10-EZP-V60906MTC-ND
Manufacturer
Manufacturer Product Number
EZP-V60906MTC
Description
CAP FILM 90UF 10% 600V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
90 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V60906MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
2.264" L x 1.378" W (57.50mm x 35.00mm)
Packaging
Bulk
Height - Seated (Max)
2.008" (51.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
2.067" (52.50mm)
Tolerance
±10%
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
600V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
4.7 mOhms
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,99000 €17,99 €
1014,33400 €143,34 €
5012,87220 €643,61 €
10012,41920 €1.241,92 €
50011,65204 €5.826,02 €
Manufacturers Standard Package
Unit Price without VAT:17,99000 €
Unit Price with VAT:21,40810 €