
EZP-V60806MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V60806MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60806MTS |
Description | CAP FILM 80UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60806MTS Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 2.047" (52.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 4.9 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V60806MTC | Panasonic Industry | 22 | 10-EZP-V60806MTC-ND | 16,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 € | 16,38 € |
| 10 | 12,97200 € | 129,72 € |
| 50 | 11,61100 € | 580,55 € |
| 100 | 11,18940 € | 1.118,94 € |
| 500 | 10,47524 € | 5.237,62 € |
| Unit Price without VAT: | 16,38000 € |
|---|---|
| Unit Price with VAT: | 19,49220 € |

