80 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V60806MTC

DigiKey Part Number
10-EZP-V60806MTC-ND
Manufacturer
Manufacturer Product Number
EZP-V60806MTC
Description
CAP FILM 80UF 10% 600V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V60806MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Packaging
Bulk
Height - Seated (Max)
2.047" (52.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
2.067" (52.50mm)
Tolerance
±10%
Applications
Automotive; DC Link, DC Filtering
Voltage Rating - DC
600V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
4.9 mOhms
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EZP-V60806MTSPanasonic Industry1810-EZP-V60806MTS-ND16,38000 €Parametric Equivalent
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,38000 €16,38 €
1012,97200 €129,72 €
5011,61100 €580,55 €
10011,18940 €1.118,94 €
50010,47524 €5.237,62 €
Manufacturers Standard Package
Unit Price without VAT:16,38000 €
Unit Price with VAT:19,49220 €