
EZP-V60756MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V60756MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60756MTB |
Description | CAP FILM 75UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60756MTB Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 1.496" W (42.00mm x 38.00mm) |
Packaging Bulk | Height - Seated (Max) 2.283" (58.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 4.1 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V60756MTT | Panasonic Industry | 85 | 10-EZP-V60756MTT-ND | 17,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,21000 € | 17,21 € |
| 10 | 13,67100 € | 136,71 € |
| 50 | 12,25700 € | 612,85 € |
| 100 | 11,81930 € | 1.181,93 € |
| 500 | 11,07770 € | 5.538,85 € |
| Unit Price without VAT: | 17,21000 € |
|---|---|
| Unit Price with VAT: | 20,47990 € |

