
EZP-V60656MTC | |
|---|---|
DigiKey Part Number | 10-EZP-V60656MTC-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60656MTC |
Description | CAP FILM 65UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 65 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60656MTC Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 2.047" (52.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 7 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V60656MTS | Panasonic Industry | 40 | 10-EZP-V60656MTS-ND | 12,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,57000 € | 14,57 € |
| 10 | 11,45200 € | 114,52 € |
| 50 | 10,20440 € | 510,22 € |
| 100 | 9,81830 € | 981,83 € |
| 500 | 9,16412 € | 4.582,06 € |
| Unit Price without VAT: | 14,57000 € |
|---|---|
| Unit Price with VAT: | 17,33830 € |

