
EZP-V60606MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V60606MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60606MTB |
Description | CAP FILM 60UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60606MTB Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 2.244" (57.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 4.1 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V60606MTT | Panasonic Industry | 97 | 10-EZP-V60606MTT-ND | 14,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 € | 14,47 € |
| 10 | 11,37000 € | 113,70 € |
| 50 | 10,13180 € | 506,59 € |
| 100 | 9,74850 € | 974,85 € |
| 500 | 9,09914 € | 4.549,57 € |
| Unit Price without VAT: | 14,47000 € |
|---|---|
| Unit Price with VAT: | 17,21930 € |

