
EZP-V60506MTC | |
|---|---|
DigiKey Part Number | 10-EZP-V60506MTC-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60506MTC |
Description | CAP FILM 50UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60506MTC Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.244" L x 0.984" W (57.00mm x 25.00mm) |
Packaging Bulk | Height - Seated (Max) 1.614" (41.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 6.8 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V60506MTS | Panasonic Industry | 88 | 10-EZP-V60506MTS-ND | 11,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 10 | 8,77400 € | 87,74 € |
| 50 | 7,74860 € | 387,43 € |
| 150 | 7,27173 € | 1.090,76 € |
| 600 | 6,84587 € | 4.107,52 € |
| 1.050 | 6,71561 € | 7.051,39 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |

