
EZP-V60406MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V60406MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60406MTS |
Description | CAP FILM 40UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60406MTS Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.244" L x 0.984" W (57.00mm x 25.00mm) |
Packaging Bulk | Height - Seated (Max) 1.614" (41.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 8.4 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V60406MTC | Panasonic Industry | 128 | 10-EZP-V60406MTC-ND | 10,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| 10 | 7,98800 € | 79,88 € |
| 50 | 7,02800 € | 351,40 € |
| 150 | 6,58180 € | 987,27 € |
| 600 | 6,18330 € | 3.709,98 € |
| 1.050 | 6,06141 € | 6.364,48 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,36410 € |

