
EZP-V60406MTC | |
|---|---|
DigiKey Part Number | 10-EZP-V60406MTC-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60406MTC |
Description | CAP FILM 40UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60406MTC Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.244" L x 0.984" W (57.00mm x 25.00mm) |
Packaging Bulk | Height - Seated (Max) 1.614" (41.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 8.4 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V60406MTS | Panasonic Industry | 135 | 10-EZP-V60406MTS-ND | 10,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 € | 10,31 € |
| 10 | 7,92400 € | 79,24 € |
| 50 | 6,97220 € | 348,61 € |
| 150 | 6,52953 € | 979,43 € |
| 600 | 6,13422 € | 3.680,53 € |
| 1.050 | 6,01330 € | 6.313,97 € |
| Unit Price without VAT: | 10,31000 € |
|---|---|
| Unit Price with VAT: | 12,26890 € |

