40 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-V60406MTB

DigiKey Part Number
10-EZP-V60406MTB-ND
Manufacturer
Manufacturer Product Number
EZP-V60406MTB
Description
CAP FILM 40UF 10% 600V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
40 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-V60406MTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
6.5 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.634" L x 1.083" W (41.50mm x 27.50mm)
Height - Seated (Max)
1.693" (43.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
Long Life, Low ESR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,89000 €10,89 €
108,39300 €83,93 €
507,39660 €369,83 €
1506,93320 €1.039,98 €
6006,51957 €3.911,74 €
1.0506,39302 €6.712,67 €
Manufacturers Standard Package
Unit Price without VAT:10,89000 €
Unit Price with VAT:12,95910 €