Parametric Equivalent

EZP-V60206MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V60206MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60206MTT |
Description | CAP FILM 20UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60206MTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 0.866" W (41.00mm x 22.00mm) |
Packaging Bulk | Height - Seated (Max) 1.457" (37.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 10.4 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V60206MTB | Panasonic Industry | 146 | 10-EZP-V60206MTB-ND | 7,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,01800 € | 60,18 € |
| 50 | 5,23820 € | 261,91 € |
| 150 | 4,87580 € | 731,37 € |
| 600 | 4,55228 € | 2.731,37 € |
| 1.050 | 4,45332 € | 4.675,99 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |


