
EZP-V60106LTB | |
|---|---|
DigiKey Part Number | 10-EZP-V60106LTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V60106LTB |
Description | CAP FILM 10UF 10% 600V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V60106LTB Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 0.591" W (41.00mm x 15.00mm) |
Packaging Bulk | Height - Seated (Max) 1.181" (30.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 600V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 16.9 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V60106LTT | Panasonic Industry | 223 | 10-EZP-V60106LTT-ND | 5,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,78700 € | 37,87 € |
| 50 | 3,23440 € | 161,72 € |
| 300 | 2,85223 € | 855,67 € |
| 600 | 2,74882 € | 1.649,29 € |
| 1.200 | 2,66365 € | 3.196,38 € |
| 2.700 | 2,58286 € | 6.973,72 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,15230 € |

