
EZP-V1B605LTB | |
|---|---|
DigiKey Part Number | 10-EZP-V1B605LTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1B605LTB |
Description | CAP FILM 6UF 10% 1100V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1B605LTB Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 0.669" W (41.00mm x 17.00mm) |
Packaging Bulk | Height - Seated (Max) 1.398" (35.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 17.5 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V1B605LTT | Panasonic Industry | 295 | 10-EZP-V1B605LTT-ND | 5,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 € | 5,62 € |
| 10 | 4,13700 € | 41,37 € |
| 50 | 3,54800 € | 177,40 € |
| 300 | 3,14040 € | 942,12 € |
| 600 | 3,03010 € | 1.818,06 € |
| 1.200 | 2,93924 € | 3.527,09 € |
| 2.700 | 2,85308 € | 7.703,32 € |
| Unit Price without VAT: | 5,62000 € |
|---|---|
| Unit Price with VAT: | 6,68780 € |

