
EZP-V1B356MTC | |
|---|---|
DigiKey Part Number | 10-EZP-V1B356MTC-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1B356MTC |
Description | CAP FILM 35UF 10% 1100V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1B356MTC Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Packaging Bulk | Height - Seated (Max) 2.244" (57.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 9.2 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 10 | 12,23300 € | 122,33 € |
| 50 | 10,92800 € | 546,40 € |
| 100 | 10,52380 € | 1.052,38 € |
| 500 | 9,83928 € | 4.919,64 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |

