
EZP-V1B306MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V1B306MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1B306MTS |
Description | CAP FILM 30UF 10% 1100V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1B306MTS Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Packaging Bulk | Height - Seated (Max) 2.008" (51.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 2.067" (52.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 9.9 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V1B306MTC | Panasonic Industry | 58 | 10-EZP-V1B306MTC-ND | 13,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,42000 € | 13,42 € |
| 10 | 10,49200 € | 104,92 € |
| 50 | 9,32160 € | 466,08 € |
| 100 | 8,95900 € | 895,90 € |
| 500 | 8,34506 € | 4.172,53 € |
| 1.000 | 8,15476 € | 8.154,76 € |
| Unit Price without VAT: | 13,42000 € |
|---|---|
| Unit Price with VAT: | 15,96980 € |

