
EZP-V1B305LTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1B305LTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1B305LTT |
Description | CAP FILM 3UF 10% 1100V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1B305LTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 0.591" W (41.00mm x 15.00mm) |
Packaging Bulk | Height - Seated (Max) 1.181" (30.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 30.8 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V1B305LTB | Panasonic Industry | 300 | 10-EZP-V1B305LTB-ND | 4,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,21300 € | 32,13 € |
| 50 | 2,72640 € | 136,32 € |
| 300 | 2,38943 € | 716,83 € |
| 600 | 2,29825 € | 1.378,95 € |
| 1.200 | 2,22316 € | 2.667,79 € |
| 2.700 | 2,15192 € | 5.810,18 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

