
EZP-V1B256MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1B256MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1B256MTT |
Description | CAP FILM 25UF 10% 1100V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1B256MTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.654" L x 1.496" W (42.00mm x 38.00mm) |
Packaging Bulk | Height - Seated (Max) 2.106" (53.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 5.9 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,97000 € | 12,97 € |
| 10 | 10,11600 € | 101,16 € |
| 50 | 8,97600 € | 448,80 € |
| 100 | 8,62290 € | 862,29 € |
| 500 | 8,02500 € | 4.012,50 € |
| 1.000 | 7,83964 € | 7.839,64 € |
| Unit Price without VAT: | 12,97000 € |
|---|---|
| Unit Price with VAT: | 15,43430 € |

