
EZP-V1B206MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V1B206MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1B206MTS |
Description | CAP FILM 20UF 10% 1100V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1B206MTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.398" W (57.50mm x 35.50mm) | |
Height - Seated (Max) | 1.831" (46.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,45000 € | 11,45 € |
| 10 | 8,86200 € | 88,62 € |
| 50 | 7,82600 € | 391,30 € |
| 100 | 7,50480 € | 750,48 € |
| 500 | 6,96098 € | 3.480,49 € |
| 1.000 | 6,79247 € | 6.792,47 € |
| Unit Price without VAT: | 11,45000 € |
|---|---|
| Unit Price with VAT: | 13,62550 € |

