
EZP-V1B156MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1B156MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1B156MTT |
Description | CAP FILM 15UF 10% 1100V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1B156MTT Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Packaging Bulk | Height - Seated (Max) 2.028" (51.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.476" (37.50mm) |
Tolerance ±10% | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 10.4 mOhms | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V1B156MTB | Panasonic Industry | 100 | 10-EZP-V1B156MTB-ND | 9,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,09000 € | 9,09 € |
| 10 | 6,92400 € | 69,24 € |
| 50 | 6,06140 € | 303,07 € |
| 100 | 5,79420 € | 579,42 € |
| 500 | 5,34182 € | 2.670,91 € |
| 1.000 | 5,20165 € | 5.201,65 € |
| Unit Price without VAT: | 9,09000 € |
|---|---|
| Unit Price with VAT: | 10,81710 € |

