
EZP-V1A905MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1A905MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A905MTT |
Description | CAP FILM 9UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A905MTT Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.866" W (41.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.457" (37.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12.4 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,03500 € | 50,35 € |
| 50 | 4,35300 € | 217,65 € |
| 200 | 3,96820 € | 793,64 € |
| 600 | 3,75335 € | 2.252,01 € |
| 1.000 | 3,67384 € | 3.673,84 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |

