
EZP-V1A705MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1A705MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A705MTT |
Description | CAP FILM 7UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A705MTT Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.866" W (41.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.457" (37.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 15.5 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 € | 6,27 € |
| 10 | 4,65500 € | 46,55 € |
| 50 | 4,01040 € | 200,52 € |
| 200 | 3,64665 € | 729,33 € |
| 600 | 3,44365 € | 2.066,19 € |
| 1.000 | 3,36851 € | 3.368,51 € |
| 2.600 | 3,25381 € | 8.459,91 € |
| Unit Price without VAT: | 6,27000 € |
|---|---|
| Unit Price with VAT: | 7,46130 € |

