
EZP-V1A605LTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1A605LTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A605LTT |
Description | CAP FILM 6UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A605LTT Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 0.669" W (41.00mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.398" (35.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 17.5 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 10 | 3,79500 € | 37,95 € |
| 50 | 3,24220 € | 162,11 € |
| 300 | 2,86030 € | 858,09 € |
| 600 | 2,75693 € | 1.654,16 € |
| 1.200 | 2,67179 € | 3.206,15 € |
| 2.700 | 2,59104 € | 6.995,81 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

