
EZP-V1A306MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1A306MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A306MTT |
Description | CAP FILM 30UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A306MTT Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 1.693" W (41.00mm x 43.00mm) |
Part Status Active | Height - Seated (Max) 2.323" (59.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 5.7 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,64000 € | 13,64 € |
| 10 | 10,67300 € | 106,73 € |
| 50 | 9,48740 € | 474,37 € |
| 100 | 9,12050 € | 912,05 € |
| 500 | 8,49878 € | 4.249,39 € |
| 1.000 | 8,30613 € | 8.306,13 € |
| Unit Price without VAT: | 13,64000 € |
|---|---|
| Unit Price with VAT: | 16,23160 € |

