
EZP-V1A306MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V1A306MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A306MTS |
Description | CAP FILM 30UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A306MTS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.9 mOhms | Features Long Life, Low ESR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V1B306MTC | Panasonic Industry | 58 | 10-EZP-V1B306MTC-ND | 13,32000 € | Parametric Equivalent |
| EZP-V1B306MTS | Panasonic Industry | 24 | 10-EZP-V1B306MTS-ND | 13,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,25000 € | 12,25 € |
| 10 | 9,51900 € | 95,19 € |
| 50 | 8,43020 € | 421,51 € |
| 100 | 8,09300 € | 809,30 € |
| 500 | 7,52220 € | 3.761,10 € |
| 1.000 | 7,34528 € | 7.345,28 € |
| Unit Price without VAT: | 12,25000 € |
|---|---|
| Unit Price with VAT: | 14,57750 € |

