
EZP-V1A305LTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1A305LTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A305LTT |
Description | CAP FILM 3UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A305LTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 30.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 0.591" W (41.00mm x 15.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,98800 € | 29,88 € |
| 50 | 2,52520 € | 126,26 € |
| 300 | 2,20530 € | 661,59 € |
| 600 | 2,11878 € | 1.271,27 € |
| 1.200 | 2,04752 € | 2.457,02 € |
| 2.700 | 1,97994 € | 5.345,84 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

