
EZP-V1A206MTS | |
|---|---|
DigiKey Part Number | 10-EZP-V1A206MTS-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A206MTS |
Description | CAP FILM 20UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A206MTS Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.398" W (57.50mm x 35.50mm) |
Part Status Active | Height - Seated (Max) 1.831" (46.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11.2 mOhms | Features Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 10 | 8,00700 € | 80,07 € |
| 50 | 7,04760 € | 352,38 € |
| 100 | 6,75040 € | 675,04 € |
| 500 | 6,24718 € | 3.123,59 € |
| 1.000 | 6,09121 € | 6.091,21 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |

