
EZP-V1A186MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1A186MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A186MTT |
Description | CAP FILM 18UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A186MTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 8.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.614" L x 1.181" W (41.00mm x 30.00mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,14000 € | 9,14 € |
| 10 | 6,96100 € | 69,61 € |
| 50 | 6,09120 € | 304,56 € |
| 100 | 5,82200 € | 582,20 € |
| 500 | 5,36652 € | 2.683,26 € |
| 1.000 | 5,22531 € | 5.225,31 € |
| Unit Price without VAT: | 9,14000 € |
|---|---|
| Unit Price with VAT: | 10,87660 € |

