
EZP-V1A156MTC | |
|---|---|
DigiKey Part Number | 10-EZP-V1A156MTC-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A156MTC |
Description | CAP FILM 15UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A156MTC Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.244" L x 0.984" W (57.00mm x 25.00mm) |
Part Status Active | Height - Seated (Max) 1.614" (41.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 13.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 5,92500 € | 59,25 € |
| 50 | 5,15540 € | 257,77 € |
| 150 | 4,79787 € | 719,68 € |
| 600 | 4,47868 € | 2.687,21 € |
| 1.050 | 4,38108 € | 4.600,13 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |

