
EZP-V1A156MTB | |
|---|---|
DigiKey Part Number | 10-EZP-V1A156MTB-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A156MTB |
Description | CAP FILM 15UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A156MTB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.028" (51.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 10.4 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 10 | 6,33900 € | 63,39 € |
| 50 | 5,53080 € | 276,54 € |
| 100 | 5,28040 € | 528,04 € |
| 500 | 4,85654 € | 2.428,27 € |
| 1.000 | 4,72518 € | 4.725,18 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |

