
EZP-V1A106MTT | |
|---|---|
DigiKey Part Number | 10-EZP-V1A106MTT-ND |
Manufacturer | |
Manufacturer Product Number | EZP-V1A106MTT |
Description | CAP FILM 10UF 10% 1000V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-V1A106MTT Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.925" W (41.50mm x 23.50mm) |
Part Status Active | Height - Seated (Max) 1.752" (44.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 12.7 mOhms | Features Long Life, Low ESR |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-V1B106MTT | Panasonic Industry | 22 | 10-EZP-V1B106MTT-ND | 8,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| 10 | 5,79300 € | 57,93 € |
| 50 | 5,03660 € | 251,83 € |
| 100 | 4,80240 € | 480,24 € |
| 500 | 4,40578 € | 2.202,89 € |
| 1.000 | 4,28288 € | 4.282,88 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |

