6.8 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-Q60685MTD

DigiKey Part Number
10-EZP-Q60685MTD-ND
Manufacturer
Manufacturer Product Number
EZP-Q60685MTD
Description
CAP FILM 6.8UF 10% 600VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-Q60685MTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
600V
Voltage Rating - DC
-
Dielectric Material
ESR (Equivalent Series Resistance)
5.9 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
2.028" (51.50mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
General Purpose
Ratings
-
Features
Long Life, Low ESR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,83000 €11,83 €
109,17500 €91,75 €
508,11180 €405,59 €
2007,51135 €1.502,27 €
6007,17607 €4.305,64 €
1.0007,05196 €7.051,96 €
Manufacturers Standard Package
Unit Price without VAT:11,83000 €
Unit Price with VAT:14,07770 €