
EZP-Q60475MTE | |
|---|---|
DigiKey Part Number | 10-EZP-Q60475MTE-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q60475MTE |
Description | CAP FILM 4.7UF 10% 600VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q60475MTE Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.028" (51.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 600V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 7,63600 € | 76,36 € |
| 50 | 6,70640 € | 335,32 € |
| 200 | 6,18200 € | 1.236,40 € |
| 600 | 5,88923 € | 3.533,54 € |
| 1.000 | 5,78087 € | 5.780,87 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |

