EZP-Q60475MTB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 43
Unit Price: 9,96000 €
Datasheet
4.7 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-Q60475MTB

DigiKey Part Number
10-EZP-Q60475MTB-ND
Manufacturer
Manufacturer Product Number
EZP-Q60475MTB
Description
CAP FILM 4.7UF 10% 600VAC RADIAL
Customer Reference
Detailed Description
4.7 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
EZP-Q60475MTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Part Status
Obsolete
Height - Seated (Max)
2.028" (51.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
2.067" (52.50mm)
Voltage Rating - AC
600V
Applications
General Purpose
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
7.3 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EZP-Q60475MTEPanasonic Industry4310-EZP-Q60475MTE-ND9,96000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes