
EZP-Q60155LTD | |
|---|---|
DigiKey Part Number | 10-EZP-Q60155LTD-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q60155LTD |
Description | CAP FILM 1.5UF 10% 600VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q60155LTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 11.2 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.669" W (41.50mm x 17.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | Long Life, Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,49700 € | 34,97 € |
| 50 | 2,97620 € | 148,81 € |
| 100 | 2,81500 € | 281,50 € |
| 500 | 2,54228 € | 1.271,14 € |
| 1.200 | 2,43813 € | 2.925,76 € |
| 3.600 | 2,33884 € | 8.419,82 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |

