
EZP-Q38905LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q38905LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q38905LTA |
Description | CAP FILM 9UF 5% 380VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q38905LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 380V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 11.4 mOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZP-Q38905MTA | Panasonic Industry | 99 | 10-EZP-Q38905MTA-ND | 8,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 6,01000 € | 60,10 € |
| 50 | 5,00080 € | 250,04 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

