
EZP-Q38855LTA | |
|---|---|
DigiKey Part Number | 10-EZP-Q38855LTA-ND |
Manufacturer | |
Manufacturer Product Number | EZP-Q38855LTA |
Description | CAP FILM 8.5UF 5% 380VAC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.5 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | EZP-Q38855LTA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.614" L x 1.181" W (41.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 380V | Applications General Purpose |
Dielectric Material | Features Long Life, Low ESR |
ESR (Equivalent Series Resistance) 11.7 mOhms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 € | 7,15 € |
| 10 | 5,36400 € | 53,64 € |
| 50 | 4,65120 € | 232,56 € |
| 100 | 4,43060 € | 443,06 € |
| Unit Price without VAT: | 7,15000 € |
|---|---|
| Unit Price with VAT: | 8,50850 € |

