7 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZP-Q38705LTA

DigiKey Part Number
10-EZP-Q38705LTA-ND
Manufacturer
Manufacturer Product Number
EZP-Q38705LTA
Description
CAP FILM 7UF 5% 380VAC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7 µF Film Capacitor 380V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
EZP-Q38705LTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.614" L x 1.024" W (41.00mm x 26.00mm)
Part Status
Active
Height - Seated (Max)
1.614" (41.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
380V
Applications
General Purpose
Dielectric Material
Features
Long Life, Low ESR
ESR (Equivalent Series Resistance)
12.2 mOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 597
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,42000 €7,42 €
105,57500 €55,75 €
504,83980 €241,99 €
1504,49820 €674,73 €
6004,19302 €2.515,81 €
1.0504,09971 €4.304,70 €
Manufacturers Standard Package
Unit Price without VAT:7,42000 €
Unit Price with VAT:8,82980 €